
Texas Instruments TPL5000DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 30nA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30nA |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL5000DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.