
The TLV2762CDGKR is a dual general purpose operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The amplifier features a gain bandwidth product of 500kHz and a common mode rejection ratio of 55dB. It has an input bias current of 3pA and an input offset voltage of 550uV. The device is RoHS compliant and lead free, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.8V.
Texas Instruments TLV2762CDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 550uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.23V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2762CDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.