
General purpose optocoupler featuring a single channel Darlington transistor output. Offers 5kV isolation voltage and a 300V collector-emitter voltage. Maximum collector current is 150mA with a typical current transfer ratio of 4000%. Packaged in a through-hole PDIP with a maximum power dissipation of 350mW and operating temperature range of -55°C to 100°C.
Toshiba TLP371 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Fall Time | 15us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 150mA |
| Max Input Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
