
Surface mount optocoupler featuring a 1-channel Darlington transistor output with base, designed for DC input and DC output applications. This component offers a minimum isolation voltage of 5000 Vrms and operates within a temperature range of -25°C to 85°C. Key electrical specifications include a minimum current transfer ratio of 1000% and a maximum collector current of 150 mA. The device is housed in a 6-pin PDIP SMD package with gull-wing leads, measuring 7.12mm in length, 6.4mm in width, and 3.65mm in height.
Toshiba TLP371(LF1,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.12 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Minimum Current Transfer Ratio | 1000% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum Current Transfer Ratio | 4000(Typ)% |
| Maximum Collector Current | 150mA |
| Maximum Collector-Emitter Saturation Voltage | 1200mV |
| Maximum Power Dissipation | 350mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP371(LF1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.