
The TLIN10283SDRQ1 is an 8-channel automotive bus transceiver from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 12 volts and a maximum supply current of 80 microamperes. It is packaged in a R-PDSO-G8 package, measuring 3.895mm in width and 4.905mm in length. The TLIN10283SDRQ1 is compliant with AEC-Q100 screening level.
Texas Instruments TLIN10283SDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLIN10283SDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.