The Samtec DW-05-11-T-S-440 is a 5-contact HDR board stacker with a straight body orientation and through hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. The component has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The stacker has a height of 20.83mm and a mating length of 9.66mm.
Samtec DW-05-11-T-S-440 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 9.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-05-11-T-S-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.