Search Results for "tle4926c htn e6747 infineon technologies ag"
Filters
TLE4926C-HTN E6747
Infineon
Hall Effect Sensor 50mA 5V/9V/12V/15V Automotive
Datasheet
Obsolete
Magnetic Type:
Differential
Max Operating Supply Voltage:
18
V
Maximum Output Current:
50
mA
Min Operating Temperature:
-40
°C