The 1.2nF 50V X7R Radial Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 1.2nF and a voltage rating of 50V. It has a radial package with a diameter of 500um and a length of 4mm. The capacitor is constructed with a X7R dielectric and has a tolerance of 10%. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is packaged in tape and reel.
Vishay K122K15X7RF5UH5 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 500um |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mono-Kap™ K |
| Termination | Radial |
| Thickness | 2.6mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K122K15X7RF5UH5 to view detailed technical specifications.
No datasheet is available for this part.