
Adjustable micropower shunt voltage reference IC, featuring an output voltage adjustable from 2.495V up to 36V with a maximum output current of 100mA. This through-hole component offers a cathode current of 1mA and a maximum input voltage of 37V, with an accuracy of 2%. Operating within a temperature range of 0°C to 70°C, this RoHS compliant device is packaged in a TO-92 case.
Stmicroelectronics TL431CZT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 2.21% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431CZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
