The GTCL0620-22P(B30) is a 6-pin circular cable mount connector with a maximum voltage rating of 700VDC or 500VAC. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in applications requiring high voltage and temperature stability.
Amphenol GTCL0620-22P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL0620-22P(B30) to view detailed technical specifications.
No datasheet is available for this part.