
Positive fixed 5V output linear voltage regulator with a maximum output current of 1A. This 3-pin TO-220 package features through-hole mounting and a maximum input voltage of 35V. Key protections include current limit, short circuit, and thermal protection. Operating temperature range is -30°C to 85°C.
Toshiba TA7805S(MATUS,Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 6.25°C/W |
| Typical Quiescent Current | 4.2mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA7805S(MATUS,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.