Associated Components T2-5A100KH technical specifications.
| Type | High Current |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Lead Style | Radial |
| Product Length | 21.59mm |
| Product Depth | 10.41mm |
| Height | 21.59mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components T2-5A100KH to view detailed technical specifications.
No datasheet is available for this part.