
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 32MHz with a wide supply voltage range of 1.65V to 3.6V. Offers extensive connectivity including I2C, SPI, USB, UART, and USART interfaces. Includes 37 I/Os, 9 timers/counters, and peripherals such as DMA, LCD, and watchdog timer. Packaged in UFQFPN with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32L152CCU6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152CCU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
