32-bit RISC microcontroller featuring FLASH memory and operating up to 36MHz. This industrial-grade MCU offers 4096 bytes of RAM and 16384 words of ROM, with 37 I/O lines. It supports PWM, ADC, DAC, and DMA channels, operating within a voltage range of 2V to 3.6V. Packaged in a 7x7mm QCC48 (LQFP-48) with 48 terminals, it functions across an industrial temperature range of -40°C to 85°C.
Stmicroelectronics STM32F101C4T6ATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 36 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F101C4T6ATR to view detailed technical specifications.
No datasheet is available for this part.