TE Connectivity STM037PC2DC096N technical specifications.
| Termination Type | WIRE |
| Total Number of Contacts | 37 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1589946 |
| Mating Contact Row Spacing | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity STM037PC2DC096N to view detailed technical specifications.
No datasheet is available for this part.