
Stmicroelectronics STAC4932F technical specifications.
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Frequency | 123MHz |
| Gain | 26dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 1.2kW |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 100V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC4932F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.