Stmicroelectronics STAC2932B technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 125V |
| Frequency | 175MHz |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 300W |
| Max Power Dissipation | 625W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 390W |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC2932B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.