1.5A, 1.5MHz adjustable step-down switching regulator featuring synchronous rectification. Offers 90% efficiency with a 2% accuracy across an input voltage range of 2.7V to 6V. Provides a positive, adjustable output voltage from 800mV up to 5V, with a fixed 3.3V option. Designed for surface mount applications in a DFN package, operating from -30°C to 125°C.
Stmicroelectronics ST1S06PU33R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Efficiency | 90% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.000744oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1S06PU33R to view detailed technical specifications.
No datasheet is available for this part.