TE Connectivity SSC12AFA technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -30 |
| Termination Type | SNAP-ON |
| Manufacturer Series | SSC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SSC12AFA to view detailed technical specifications.
No datasheet is available for this part.