The 337-012-560-204 card edge connector from Edac features 12 SKT contacts with a terminal pitch of 3.96mm, arranged in 2 rows. It is designed for edge mount applications and can withstand a maximum operating temperature of 105°C. The connector has a minimum operating temperature of -65°C and a maximum current rating of 3A. It is suitable for use in standard and high-density applications.
Edac 337-012-560-204 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-012-560-204 to view detailed technical specifications.
No datasheet is available for this part.