This 18-position circular connector features a 14 shell size and cadmium plating. It is designed for use in high-temperature applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated for environment-resistant applications and meets the MIL-DTL-38999 military standard. It is available in a bulk packaging configuration and is suitable for panel or flange mounting.
Amphenol MS27508E14A18A technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.57mm |
| Length | 17.06mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27508E14A18A to view detailed technical specifications.
No datasheet is available for this part.