The 1825J3K00471JCR ceramic capacitor from Knowles features a capacitance of 470pF, a voltage rating of 3000VDC with a tolerance of 5%, and a dielectric of C0G. It has a package case of 1825 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 2.5mm. It is constructed with a flat construction and a ceramic chip case style.
Knowles 1825J3K00471JCR technical specifications.
| Capacitance | 470pF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825J3K00471JCR to view detailed technical specifications.
No datasheet is available for this part.