This circular connector features a SKT contact gender, four contacts, and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector has four terminals and a single port.
Corsair Electrical Connectors CJ1100DJS36E-5E technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors CJ1100DJS36E-5E to view detailed technical specifications.
No datasheet is available for this part.