This cable mount wire housing features 12 crimp contacts in a 2-row configuration, suitable for applications up to 600VAC. The housing is designed for straight mounting and operates within a temperature range of -55°C to 125°C. The Positronic PLB12M0ST30C1/AA is a cable mount wire housing, ideal for use in high-voltage applications where reliable connections are critical.
Positronic PLB12M0ST30C1/AA technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB12M0ST30C1/AA to view detailed technical specifications.
No datasheet is available for this part.