This 10pF ceramic chip capacitor has a voltage rating of 16VDC and a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic construction. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 2225 package type and is suitable for surface mount applications.
Knowles 2225J0160100JCT technical specifications.
| Capacitance | 10pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225J0160100JCT to view detailed technical specifications.
No datasheet is available for this part.