This ceramic chip capacitor features a capacitance of 0.0033uF and a DC rated voltage of 50VDC. It has a tolerance of 10% and is made with C0G dielectric material. The capacitor is designed for through hole mounting and has a height of 2.79mm. It operates within a temperature range of -55°C to 125°C and is suitable for microwave applications.
American Technical Ceramics 700B332KRW50XC technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.79mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 700B332KRW50XC to view detailed technical specifications.
No datasheet is available for this part.