The VI-B4B-IW-F3 is a DC/DC converter with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100W. The converter is packaged in a full brick format and is available in bulk packaging. It is not RoHS compliant.
Vicor VI-B4B-IW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 95V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B4B-IW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.