RELAY SOCKET; Socket Mounting:Panel; Socket Terminals:Screw / Solder; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:15A; For Use With:Struthers Relays; No. of Contacts:8; Voltage Rating:250V ;RoHS Compliant: Yes