
1.8V fixed output linear voltage regulator, offering 150mA maximum output current with 1% accuracy. This positive output IC operates with a minimum input voltage of 2.2V and a maximum of 6V, featuring a low quiescent current of 85µA. Packaged in a compact SOT-23-5 surface mount case, it boasts a 40dB power supply rejection ratio and a maximum power dissipation of 305mW. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Vishay SIP21106DT-18-E3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DT-18-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
