BALLUFF Signal Converter
BALLUFF BOS S-F02 ADAPTOR, NPN-PNP, M12
TRANSIPILLAR, STYLE 1, M5
TRANSIPILLAR, STYLE 2, M5
ROUND STANDOFF M5 NYLON 38MM
Cap, Z5.565.9853.1, Wieland
Inductor 73.6uH 5% 10KHz 0.5Ohm DCR
Telecom Transformer 1:1 17.5Ohm Prim. DCR 17.5Ohm Sec. DCR 4 Terminal Gull Wing SMD
ADSL MAGNETICS
Telecom Transformer 1.4:1 0.6Ohm Prim. DCR 0.5Ohm Sec. DCR 10 Terminal Gull Wing SMD
Telecom Transformer 5.4:1 2.96Ohm Prim. DCR 0.35Ohm Sec. DCR 9 Terminal Gull Wing SMD
ADSL OVER POTS CO MAGNETICS
Telecom Transformer 1:3.33 0.3Ohm/0.34Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Telecom Transformer 1.4:1 4.4Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD
Telecom Transformer 0.95:1 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 8 Terminal Gull Wing SMD
Telecom Transformer 3.2:1/1:1 4.4Ohm Prim. DCR 0.85Ohm/1.6Ohm Sec. DCR 10 Terminal Gull Wing SMD
Telecom Transformer 1:1 1Ohm Prim. DCR 0.88Ohm Sec. DCR 8 Terminal Gull Wing SMD
Telecom Transformer 1:1/2:2 3Ohm/3Ohm Prim. DCR 4Ohm/4Ohm Sec. DCR 10 Terminal Gull Wing SMD
Telecom Transformer 1.1:1 1.4Ohm Prim. DCR 1.25Ohm Sec. DCR 10 Terminal Gull Wing SMD