
TDK S20K150 technical specifications.
| Capacitance | 1.16nF |
| Package/Case | Metal |
| Max Output Current | 8kA |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K150 to view detailed technical specifications.
No datasheet is available for this part.
