
ABB S201-K20 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 20A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 575mV |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ABB S201-K20 to view detailed technical specifications.
No datasheet is available for this part.
