
Two-position, single-row, non-gendered interconnection device featuring straight orientation and SMD/SMT termination. This device utilizes a copper alloy contact material with tin plating, supporting a 10A current rating. Constructed from brass with tin plating, it measures 12.3mm in length and 2.3mm in depth. Packaged in tape and reel, this RoHS compliant component is supplied in quantities of 5000.
Harwin S1621-46R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 2.3mm |
| Gender | Non-Gendered |
| Length | 12.3mm |
| Material | Brass |
| Number of Contacts | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1621-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.