Harwin S1621-06R technical specifications.
| Contact Plating | Tin |
| Gender | Non-Gendered |
| Length | 12.3mm |
| Material | Brass |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | EZ BoardWare |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S1621-06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.