Idec RU42S-C-D110 technical specifications.
| Type | Universal Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 110V |
| Maximum Pick-Up Voltage | 88VDC |
| Coil Current | 8.9mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 12.1KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 90W|750VA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU42S-C-D110 to view detailed technical specifications.
No datasheet is available for this part.