Idec RU2V-NF-D24 technical specifications.
| Contact Arrangement | DPDT |
| DC Coil Voltage | 24V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU2V-NF-D24 to view detailed technical specifications.
No datasheet is available for this part.