SPDT RF relay featuring a 12VDC latching dual coil with 360Ω resistance and 400mW power consumption. This through-hole mount component offers a 500mA (0.5A) maximum contact current rating and 30VDC maximum contact voltage rating. Designed for high-frequency applications, it operates up to 1.5GHz with 75Ω impedance, 0.3dB insertion loss, and 1.5 VSWR. Suitable for a wide temperature range from -40°C to 70°C, this RoHS compliant relay is ideal for demanding electronic circuits.
Panasonic RK1-L2-12V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Frequency | 1.5GHz |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 400mW |
| Ratings | IP67 |
| Relay Type | RF |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RK |
| Switching Current | 500mA |
| Termination | PC Pin |
| Test Voltage | 1kV |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 4.4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic RK1-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
