Conn RJ-45 RCP 8 POS 1.02mm Solder ST SMD 12 Terminal 1 Port
Amphenol RJMG1841271316R technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RJMG1841271316R to view detailed technical specifications.
No datasheet is available for this part.