The ICTE10C-E3/4 is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 14.5V and a maximum surge current of 200A. It operates within a temperature range of -55°C to 175°C and can withstand a peak pulse power of 1.5kW. The device is available in tape and reel packaging with a quantity of 1400 units per package.
Vishay ICTE10C-E3/4 technical specifications.
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 10V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ICTE10C-E3/4 to view detailed technical specifications.
No datasheet is available for this part.