Search Results for "re154 l okaya electric industries DC Components"
Filters
RE154-L
Okaya
Cap Film Suppression X2 0.15uF 275VAC 10% (17 X 8 X 15mm) Radial 15mm 100°C
Datasheet
Through Hole
Active
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
8