The CDR12BP110AJUS\M250 is a 11pF ceramic chip capacitor with a 50VDC working voltage and 5% tolerance. It features a BP dielectric and is designed for surface mount applications. The capacitor has a maximum operating temperature range of -55°C to 125°C and is suitable for microwave applications.
AVX CDR12BP110AJUS\M250 technical specifications.
| Capacitance | 11pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR12BP110AJUS\M250 to view detailed technical specifications.
No datasheet is available for this part.