SMD Wirewound Inductor 0.002uH 5% 250MHz 1.04A 0402
39uH Shielded Power Inductor, 4.2A, 1210 SMD, Ferrite
SMD RF Inductor 2.7nH 250MHz 0402 Ceramic Unshielded
82nH 5% RF Chip Inductor, 0402, Unshielded, 150mA, 1.6Ω DCR
SMD Power Inductor 15uH 3.5A Ferrite Shielded 1240
1.8uH 5% SMD Wirewound Inductor, 0805, 250MHz, 170mA
SMD Inductor 5.6nH 5% 250MHz 0603 Ceramic
2-Wire Crimp Terminal, Fully Insulated, 14-16AWG, 600V
220uH 1.6A Radial Through-Hole Inductor, 15% Tol, 102mR DCR
SMD Power Inductor, 10uH, 6.5A, 18mR DCR, Ferrite, Shielded
SMD Inductor 0.82uH 10% 140MHz Unshielded Ferrite 1812
SMD Inductor 4.7nH 5% 250MHz Alumina 0.7A 0603
16 Pos 2.54mm Unshrouded Header, Male Pin, Straight, Solder, 7.6A
14-16AWG Brass Nickel Quick Disconnect Terminal, Fully Insulated
Male Disconnect Terminal, 0.25" Tab, Crimp, 14AWG, 600V, Fully Insulated
SMD Power Inductor, 100uH, 200mA, Shielded, Ferrite, 1.6 Ohm DCR
Radial Fixed Inductor 1mH 10% Ferrite 620mA 1.55R DCR
SMD Shielded Power Inductor 820uH 10% 450mA Ferrite
SMD Shielded Power Inductor 390uH 1.3A 0.6Ohm Ferrite 1210
10uH 10% SMD Inductor, 250mA, 1.6 Ohm DCR, 1812