TDK PS1550L40N technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1550L40N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
