Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
Schurter 7022.042 technical specifications.
| Resistor Type | Ceramic |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 7022.042 to view detailed technical specifications.
No datasheet is available for this part.