Cap Film 0.047uF 1000V Paper 20% (27 X 8 X 17mm) Radial 22.5mm 115°C T/R
Kemet PME271YD5470MR19T0 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | PAPER CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PME271YD5470MR19T0 to view detailed technical specifications.
No datasheet is available for this part.