
The PIC18F47J53T-I/ML microcontroller features a 48MHz core, 128KB of FLASH memory, and operates at a maximum temperature of 85°C. It has 33 I/Os, 8 timers/counters, and supports various interfaces including I2C, SPI, USART, and USB. The device is packaged in a QFN package and is RoHS compliant.
Microchip PIC18F47J53T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F47J53T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
