
8-bit PIC microcontroller featuring a high-speed 48MHz core. This CMOS integrated circuit offers 128KB of FLASH program memory and 3.8KB of RAM. It supports multiple communication interfaces including I2C, SPI, USART, USB, UART, and LIN, with 22 total I/Os and 16 programmable I/O pins. Operating from a 3.6V supply, this RoHS compliant component includes 8 timers/counters and a watchdog timer, packaged in SSOP for tape and reel distribution.
Microchip PIC18F27J53T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of I/Os | 22 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F27J53T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
