This 24-contact HDR wire-to-board header features a 4.2mm terminal pitch and a dual key/side slot polarization type. It is designed for through-hole mounting and has a straight body orientation. The header is suitable for use in applications where a secure connection is required, and it is compatible with a variety of termination methods, including press fit.
Molex 438790032 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Key/Side Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 438790032 to view detailed technical specifications.
No datasheet is available for this part.