Cable Assembly Coaxial 0.609m Type N to Type N M-M
Pasternack Enterprises PE305-24 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | Type N |
| Connector Type A | Type N |
| Min Operating Temperature | -48°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pasternack Enterprises PE305-24 to view detailed technical specifications.
No datasheet is available for this part.