The PCA9672BS is a 16-pin quad parallel I/O port IC from NXP, designed for industrial temperature operation. It features a supply voltage range of 2.3V to 5.5V and a temperature grade of industrial. The device has 8 I/O lines and is available in an HVQCCN package. The PCA9672BS is suitable for use in a variety of applications, including those requiring high-speed data transfer and low power consumption.
NXP PCA9672BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9672BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.